LPRS (Low Power Radio Solutions) M8Cab Connectors
LPRS (Low Power Radio Solutions) M8Cab Connectors are IP67/IP68 rated. These connectors feature 4A rated current, 60V rated voltage, >500 mating cycles, ≤5mΩ contact resistance, and ≥100MΩ insulation resistance. The M8Cab connectors include anti-vibration locking designs and offer quick mating and locking. These connectors are used in sensors, actuators, and industrial controllers.Features
- 4A rated current
- 60V rated voltage
- Rear fastened connector mounting
- >500 mating cycles
- IP67/IP68 rated
- ≥100MΩ insulation resistance
- ≤5mΩ contact resistance
- -20°C to 80°C operating temperature range
- Materials and coatings:
- Brass with gold plated contact pin
- Wire end 1m cable length
- Epoxy resin/FKM
- M8X1 screw thread
Applications
- Sensors
- Actuators
- Industrial controllers
Yayınlandı: 2024-09-11
| Güncellenmiş: 2025-01-20