Lumberg Automation I/O Systems Connectors

Lumberg Automation I/O Systems Connectors feature a range of products, including passive distribution boxes, fieldbus and modular I/O systems, and high-performance fieldbus-independent modules. Lumberg Automation I/O Systems Connectors are well-suited for a broad variety of solutions to meet individual application needs.

PB00075 M12 Hybrid Connectors

M12 Hybrid Connectors are small, lightweight, and efficient. These connectors provide one interface that simultaneously transfers power up to 2x 6A and data with speeds up to 100Mbit/s. The connectors can be used in nearly any application, including existing infrastructure, by selecting from a wide range of product variants, such as male and female connectors and adapter equipment.

M12 Angle Connectors

M12 Angle Connectors with 360° Shielding are built to the highest industrial protection class IP69K and reliably secure transmission of analog and digital data, even in harsh industrial environments. These right-angle male/female connectors are fully shielded using knurled nuts/screws to fulfill EMC requirements. Shock and vibration resistance ensures increased machine uptime. Applications include automated systems in food processing, packaging, machine tool engineering, automobile manufacturing, and other industries that work at high speeds and often create strong vibrations.

RSCIS & BRSCIS Connectors

RSCIS 4D/9 and BRSCIS 4D/9 Connectors are M12 industrial Ethernet field-attachable connectors. These connectors are ideally suited for rolling stocks and on-machine applications, where extended temperature ranges and global certifications for industrial standards apply.

LioN-Power Hybrid I/O Modules

LioN-Power Hybrid I/O Modules streamline power and data transfer into one space-saving module with fewer connectors. Hybrid connectivity integrates industrial Ethernet protocols and peripheral voltage into a single 8-pole cable. Unlike traditional I/O modules with two ports for data and two ports for power, these modules combine data and power into one connector for a more compact device. These modules are well-suited for tight spaces and smaller machines and are ideal for any moving application, such as robotic arms.

LioN-R PROFIBUS I/O Modules

LioN-R PROFIBUS I/O Modules are ruggedized modules with robust I/O technology and provide secure data communication in harsh industrial environments. The active modules combine optimal functional reliability with maximum mechanical stability. The modules are fully potted in a metal housing and have a galvanic isolation between the sensor/actuator and the higher-level bus system, as well as short-circuit outputs.

LioN-Power Active I/O Modules

LioN-Power Active I/O Modules meet EtherNet/IP and PROFINET protocols and detect both input and output data directly on the machine, saving time and money with an all-in-one solution for the industrial Internet of Things (IoT). The fully potted, compact I/O modules provide flexibility and convenient installation in the field for industrial automation applications. These modules meet IP65 and IP67 ratings for protection against dust, water jets, and temporary immersion in water.

BRSTS & RSTS Cordsets

BRSTS 8X-552 and RSTS 8X-478 Cordsets are M12 molded cord sets designed to ensure high-volume data transfer in industrial Ethernet applications. These cordsets meet global certification standards for industrial settings and safeguard network data in challenging environments, such as railway and manufacturing applications. The M12 cordsets are designed to ensure data transfer rates of up to 10Gbit/s.

Passive ASB-R Distribution Boxes

Passive ASB-R Rugged Distribution Boxes feature fully potted diecast zinc housings that withstand the harshest conditions. These distribution boxes have more than 20 variations, including some for analog signals, to facilitate optimal solutions for a variety of applications and scenarios. The PB 1075AG ASB-R distribution boxes are ideal for mechanical engineering and plant construction and provide for the safe and efficient wiring of metal-working machinery.

Yayınlandı: 2018-04-13 | Güncellenmiş: 2025-02-13