Lumberg Automation Sensor/Actuator Connectors

Lumberg Automation Sensor / Actuator Connectors include M8 and M12 connectors and cordsets with flexible and robust designs, as well as a large number of standard and special options. Lumberg Automation Sensor / Actuator Connectors are suitable for a wide variety of application markets such as food and beverage, transportation, automotive, and material handling.

Eight-Pole M8 Actuator / Sensor

Eight-Pole M8 Actuator / Sensor Connectors are compact, IP67 rated, and provide high contact density. These connectors feature a -25°C to +80°C temperature range and shock and vibration resistance while offering a high degree of flexibility. The connectors are a suitable solution for practically all installation requirements.

M12 Angle with 360° Shielding

M12 Angle Connectors with 360° Shielding are equipped with the highest industrial protection class of IP69K. These connectors and couplers reliably secure the transmission of analog and digital data, even in harsh industrial environments. Shock and vibration resistance ensures increased machine uptime. Typical applications include automated systems in food processing, packaging, machine tool engineering, automobile manufacturing, and other industries that work at high speeds and often create strong vibrations.

Wash-Down Connectors

Wash-Down Connectors combine M8 and M12 connection technology with ECOLAB UL certification. These connectors offer fast and easy commissioning. The industrial protection class of IP69K provides resistance to aggressive chemicals for long-term functional reliability. The series has an operating temperature range of up to 105°C (UL up to 90°C) and is ideal for use in the food, beverage, chemical, and pharmaceutical industries. The connectors can be used in bottling plants for bottling and packaging and bottle-cleaning applications.

NP 1067LE for Robotics

NP 1067LE Connectors for Robotics use a four-pole control cable ideal for robotic applications based on the tried-and-tested Lumflex® program. Excellent torsional strength offers high productivity even under harsh environmental conditions. The connectors are suitable for use with drag chains and offer resistance to welding sparks.

M8 5-Pole B-Coded Cordsets

M8 5-Pole B-Coded Cordsets deliver greater power in a smaller and lighter cordset and meet the high standards for 4.0 environments. The series is available in both snap and screw designs to meet quick-install and Industrial Internet of Things (IoT) needs. These cordsets increase power transmission with a maximum of 4A of current and up to 60V, delivering 2.5 times the standard specifications for power transmissions. The series offers a robust solution to connectivity and communications requirements.

Passive ASB-R Distribution Boxes

Passive ASB-R Rugged Distribution Boxes guarantee secure wiring for sensors and actuators in the field and minimize downtime while increasing productivity. With fully potted diecast zinc housings, these distribution boxes withstand the harshest conditions. The series is available in more than 20 variations, including some for analog signals.

Yayınlandı: 2018-04-13 | Güncellenmiş: 2022-03-10