Lumex ezDisplay UART LED Modules

Lumex ezDisplay UART LED Modules are lightweight, low-power panels designed to simplify the design process. ezDisplay LED Modules feature onboard driver ICs and an integrated UART interface. ezDisplay Modules can easily be controlled via AT or HEX commands by a wide variety of microcontrollers and embedded programming tools, such as Arduino. Built-in fonts and patterns allow complex information to easily be displayed. 

Multiple ezDisplay LED Modules can be controlled by one controller, through the use of expansion boards. Developers can run and test ezDisplay Modules on a PC using the Windows ezDisplay Console. The modular design and ease of use of these display panels shortens the development process and simplifies the PCB layout. All ezDisplay Modules use the same command list, allowing developers to easily change from one module to another based on the application needs.

Features

  • UART interface
  • No driver or library needed
  • Runs HEX or AT command modes
  • Able to receive bitmap data and display the bitmap simultaneously
  • Built-in fonts and patterns
  • Mixed Character and Graphics modes
  • Multi-screen display capability
  • Easy-to-use Windows ezDisplay Console app
  • Lightweight, low power consumption

Specifications

  • Display
    • 96 x 8 dot matrix
    • 96 x 32 dot matrix
  • Module size
    • 288.0mm x 24.0mm
    • 288.0mm x 96.0mm
  • 5.0VDC power input
  • -40°C to +70°C operating temperature
  • Family QuasarBrite™
  • Available colors
    • Green
    • Red
    • Yellow

Associated Products

Lumex ezDisplay Expansion Boards allow multiple ezDisplay Modules to be controlled by a single microcontroller. These expansion boards allow use of the ezDisplay LED Modules in 1-to-4, 1-to-16, and 1-to-64 configurations, and the ezDisplay OLED module in a 1-to-4 configuration.

Lumex USB-UART-1 Board allows connection of ezDisplay OLED and LED Modules to the USB port of a PC. Once connected, developers can access the modules using the Lumex ezDisplay Console Software. The exDisplay Console offers Device Configuration, AT Command Mode, Graphics Mode, and Font Maker options. The USB-UART-1 Board is based on the Silicon Laboratories CP2102 Single-Chip USB to UART Bridge.

Lumex Bluetooth-UART-1 Board provides a Bluetooth® solution for adding wireless capability to a development system using the ezDisplay OLED or LED Modules. The Bluetooth UART Board works in slave/device mode and is capable of communicating with PCs or mobile devices which feature Bluetooth capability.

Lumex ezDisplay WIRE00x are wiring harnesses used to connect the ezDisplay OLED and LED Modules to Expansion Boards, UART boards, or MCU/Controller Boards.

Yayınlandı: 2017-01-30 | Güncellenmiş: 2022-03-31