Lumex SML-LX0201 Surface Mount LEDs
Lumex SML-LX0201 Surface Mount LEDs are designed in an ultra-miniature footprint 0201 with 0.65mm x 0.36mm package dimensions. These LEDs possess increased intensity for greater visibility and clarity. The SML-LX0201 LEDs are available in white, blue, and green color options. These LEDs feature low power consumption and wide viewing angles, allowing more flexibility for the designs. These surface-mount LEDs are suitable for various applications in medical, telecommunications, industrial controls, wearable, security, and transportation industries.Features
- Ultra-miniature 0201 footprint
- Surface mount LED technology
- Indium Gallium Nitride (InGaN) chip material
- Low current and power consumption
- Greater visibility and clarity
- Wide viewing angles
- Available in white, green, and blue colors
Applications
- Medical field
- Portable medical diagnostics and other indications
- Telecommunication industry
- Routers, switches, modems, and indications
- Industrial controls
- Indications, controls, and switches
- Appliances
- User interfaces, switches, and indications
- Security
- Switches and indications
- Wearables
- Indications and user-interfaces
- Transportation industry
- Switches and indications
Additional Resources
Yayınlandı: 2017-07-26
| Güncellenmiş: 2022-03-31