Lumex QuasarBrite™ High Temp LED Displays

Lumex QuasarBrite™ High Temp 7-Segment LED Displays provide bright, crisp display performance in market-leading temperature ranges up to 105°C. Lumex QuasarBrite High Temp 1/4 watt LED Displays are available in sizes from 0.28 to 4-inch character height. These Lumex devices are compatible with standard drivers and available in any standard color. QuasarBrite LED displays are ideal for a wide range of applications that require performance in extreme heat conditions, including industrial control device technology, military applications, and appliances.

Features

  • Bright, crisp display with market-leading temp ranges up to 105˚C
  • Available in sizes from 0.28 to 4-inch character height
  • Compatible with standard drivers
  • Available in any standard color

Applications

  • Aircraft, ground vehicles, and GPS
  • Heavy motor control technologies
  • Oil field and gas flow metering
  • Displays on ovens, microwaves, etc.
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama Basamak Sayısı Karakter Boyutu Aydınlatma Rengi
LDD-HTC514RI LDD-HTC514RI Veri Sayfası LED Ekranlar ve Aksesuarlar .56" 7-seg,c/a H-Tmp 635nm Red Gry/Wh 2 Digit 0.56 in Red
LDD-HTF304NI LDD-HTF304NI Veri Sayfası LED Ekranlar ve Aksesuarlar .30" 7-seg,c/c H-Tmp 635nm Red Gry/Wh 2 Digit 0.3 in Red
Yayınlandı: 2010-03-16 | Güncellenmiş: 2022-03-11