Lumex InfoVue™ High / Low Temp LCD Displays

Lumex InfoVue™ High / Low Temp LCD Displays are designed to perform in extreme heat or cold while providing enhanced visual display quality and significant technology cost and energy savings. These displays eliminate the need for built-in coolers and allow for low-power built-in heaters, enabling superior performance from -40ºC to +85ºC. The modules provide full graphic capability and daylight visibility. Lumex InfoVue™ High / Low Temp LCD Displays are available in a variety of sizes, including 16x2, 20x2, 20x4, and 128x64.

Features

  • Designed to perform in extreme heat or cold
  • Enhanced visual display quality
  • High-resolution, high-duty daylight visibility
  • Eliminates need for built-in coolers and allows for low-power built-in heaters
  • Full graphic capability
  • Variety of sizes
  • Positive or negative image display
  • Wide variety of color choices when paired with LED backlights
  • Technology cost and energy savings
  • -40°C to +85°C operating temperature range

Applications

  • Appliances
  • Industrial controls
  • Medical equipment
  • Military
Yayınlandı: 2010-03-17 | Güncellenmiş: 2023-06-22