Lumex SunBrite™ General Illumination LED Lightbars

Lumex SunBrite™ General Illumination LED Lightbars combine high performance and  easy installation for design flexibility. These lightbars are offered in cool white at 2600K to 3000K, neutral white at 3700K to 4300K, and warm white at 5000K to 6300K, matching the brightness performance of other leading easy-installation LED lightbar brands. This lightbar family features a wide variety of compatible components, making it possible to mix and match individual pieces in many sizes and formats to create customized solutions. Lightbars are available in lengths of 6", 12", and 24" and can be easily joined together to create a desired length. Users can create their own lightbar kit by combining the various lightbars with connector cables, mounting clips, and dimmer switches.

Features

  • Available in lengths of 6", 12", and 24" for extendable design solutions
  • Warm, neutral, and cool white colors available in standard formats
    • Cool white at 2600K to 3000K
    • Neutral white at 3700K to 4300K
    • Warm white at 5000K to 6300K
  • Connector cables available in 10" (SSP-CN10) or 12" (SSP-CA12) lengths to connect lightbars to desired length
  • Mounting clip available
  • Specially designed transformer available to allow for simplified installation and immediate wall plug-in
  • Dimmer switch available for brightness control and effective on entire line of connected lightbars
  • Ultra thin heat sink
  • CE, UL, IP60, and RoHS compliant

Applications

  • Cabinet lighting
  • Under cabinet lighting
  • Kitchen lighting
  • Garage lighting
  • Bookshelf illumination
  • Cupboard lighting
  • Showcase displays
  • Cove lighting
Yayınlandı: 2012-03-22 | Güncellenmiş: 2022-03-11