Lumileds LUXEON XR-7070 Integrated LED Lighting Modules

Lumileds LUXEON XR-7070 Integrated LED Lighting Modules are compatible with off-the-shelf drivers, optics, and heat sinks. Four LUXEON 7070 LEDs are built onto an MCPCB substrate for thermal efficiency and mechanical robustness. The LUXEON 7070 LEDs are multi-die, high-power devices with high luminance from a super robust industry standard 7070 surface mount package that enables cost-effective, single optic and directional fixture designs. Using this standard module eliminates LED assembly engineering costs, tooling costs, and material inventory costs. This versatile building block approach simplifies system integration and accelerates time-to-market. 

Features

  • Efficacy/luminous flux of up to 170lm/W typical, 5400lm output
  • 2700K, 3000K, 3500K, 4000K, and 5000K (70 and 80 CRI) available CCT/CRI options
  • Superior board-level color control of ≤ 3SDCM
  • Conformal coating option available
  • MCPCB for efficient heat dissipation and mechanical robustness
  • UL 8750, ENEC, CE, UKCA compliance
  • 5-year limited guarantee
  • RoHS complaint

Applications

  • High bay
  • Low bay
  • Wall packs
  • Outdoor area lights
Yayınlandı: 2024-03-22 | Güncellenmiş: 2024-04-08