Luminus Devices 3030 Mid-Power LEDs (3V)

Luminus Devices 3030 Mid-Power LEDs (3V) are designed for high-performance general lighting applications. Develop lighting solutions with maximum efficacy, brightness and overall quality with these state-of-the-art LEDs. The Luminus 3030 LEDs are reliable light sources that have passed a rigorous suite of environmental and mechanical stress tests. They are fully qualified for use in a range of high performance and high efficacy lighting applications.

Features

  • High efficacy
  • CRI Options: minimum 70, 80, 90
  • Low thermal resistance
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • RoHS and REACH compliant

Applications

  • Replacement lamps
  • Panel lighting
  • Downlights
  • Architectural lighting
Yayınlandı: 2016-02-18 | Güncellenmiş: 2025-02-20