Luminus Devices LD10 LED Light Engines

Luminus Devices LD10 LED Light Engines

Luminus Devices LD10 LED Light Engines are intelligent, easy to use, plug-and-play single point light source solutions. Featuring the Luminus SSM-80 warm white LED source, these LED light engines deliver outstanding center beam candle power and high efficiency. Active thermal management extends lumen maintenance and operating life.

Also available! View the Luminus Devices SSM-80 Big Chip White LEDs


Features & Benefits
  • Driver controlled LED light source with thermal feedback circuit
    and on board dimming
  • Microprocessor controlled, intelligent LED light engine
  • 24VDC constant voltage driver input delivers consistent light
    output over engine life
  • Thermistor controlled on-board thermal protection circuitry
  • On-board dimming: 0-10V (10%) or open for maximum output
  • 46mm diameter aluminum substrate for easy mounting and
    good thermal contact
  • High performance thermal pad available for heat sink attachment
  • Full range of lenses or reflectors available providing the narrowest beam angle to flood in a single form factor
  • Delivers 700 to 1200 lumens
  • Thermal fold-back circuit to prevent over-temperature damage
    to the engine


Applications
  • Indoor lighting
  • Track/spot lighting
  • Pendant lighting
  • Down lighting



  • Task lighting
  • Directional lighting
  • Commercial lighting
  • Shop lighting
Part Number Color
Temperature
Luminous Flux
@85°C
Input Power
LD10-008-30M-11AA 3000K 800lm 14W
LD10-008-40M-11AA 4000K 800lm 14W
LD10-011-30M-11AA 3000K 1050lm 18W
LD10-011-40M-11AA 4000K 1050lm 18W

Mechanical Dimensions
Mechanical Dimensions
Front View
Front View
  • Luminus Devices
  • Lighting
  • Optoelectronics|LEDs
Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01