Luminus Devices CBM-120-UV Mosaic Array Chip On Board LEDs

Luminus Devices CBM-120-UV Mosaic Array Chip On Board LEDs feature uniform brightness over the entire LED chip surface. These densely packed arrays produce optical power and brightness not possible with single chip packages. CBM-120-UV LEDs can be used to replace arc and halogen lamps.

Features

  • Mosaic Array UV LED chipset with surface-emitting area of 12mm2, 4:3 aspect ratio
  • All the benefits of chip-on-board processing without the need for complicated assembly process
  • Vertical chip UV LED technology for high power density and uniform emission
  • Wide range of UVA wavelengths
  • High thermal conductivity copper coreboard package
  • Low-profile window for efficient coupling into small-etendue systems
  • Can be operated at variable drive currents up to 18A
  • NIST traceable optical and electrical measurement testing
  • RoHS and halogen compliant

Applications

  • Curing
    • Inks
    • Coatings
    • Adhesives
  • Inspection
  • Machine vision
  • Fiber-coupled illumination
  • Specialty projection systems for maskless lithography
  • Rapid prototyping and 3D printing
  • Medical and scientific instrumentation
Yayınlandı: 2015-05-04 | Güncellenmiş: 2022-03-11