Luminus Devices CCT Tunable LED COBs
Luminus Devices CCT Tunable LED COBs offer a choice of 6.8mm, 9.2mm, 13.9mm, 19.6mm, and 23.5mm LES options, all with two independent channels, warm and cool. These COBs deliver CCTs ranging from 6500K to 2700K, allowing luminaire designers to design human-centric lighting applications with independent CCT and dimming control. The LED COBs are applicable in hospitality/hotel/restaurant lighting, residential lighting, museums, high-end retail lighting, circadian lighting in hospitals, offices, or schools, and human-centric lighting.Features
- Two-channel cool and warm 90+ CRI LEDs
- High lumen density for directional lighting
- Enables system beam angles from 10° to 40° degrees
- 6500K to 2700K CCT range for commercial and residential lighting
- Robust design standard COB manufacturing materials and processes
- Consistent white light <3 SDCM
- Specified “hot” performance and 100% factory tested at Tj=85°C
- RoHS and REACH compliant environment friendly
Applications
- Human-centric lighting
- Hospitality/hotels/restaurant lighting
- Residential lighting
- Museum and high-end retail lighting
- Circadian lighting in hospitals, offices, or schools
CTM Gen2 Current Ratios and Nominal CCTs
Yayınlandı: 2022-04-13
| Güncellenmiş: 2024-04-22