Luminus Devices CFT-50X LEDs

Luminus Devices CFT-50X LEDs are designed with LED technology for critical applications that require high optical power, precise spectra, and exceptional reliability. These LEDs are high-performance LEDs designed specifically for medical, life sciences, and industrial applications. The CFT-50X LEDs offer a wide wavelength selection where ten spectra are available and specifically tailored to excite fluorophores/dyes used in life science and research markets. These LEDs are compatible with high-voltage/low current operation to meet diverse application requirements. The CFT-50X LEDs are ideal for fiber-coupled illumination, life-science/ biomedical, fluorescence microscopy, machine vision, industrial lighting, and light engines.

Features

  • Wide wavelength selection of ten spectrums are available and specifically tailored to excite most of the fluorophores/dyes used in life science and research markets
  • 5mm² square emission area for optimal coupling into 2mm to 4mm diameter fiber bundles, with monolithic emission area for efficient coupling in smaller fibers
  • Compatible with high-voltage/low current operation to meet diverse application requirements
  • High drive current operation up to 4A/mm2 DC and 6A/mm2 in pulsed mode with excellent peak wavelength stability over current and temperature variations
  • Isolated metal PCB with excellent thermal resistance, featuring automotive-grade connectors with a lock-in mechanism for secure connections

Applications

  • Fiber-coupled illumination
  • Life-science/biomedical
  • Fluorescence microscopy
  • Machine vision
  • Industrial lighting
  • Light engines
Yayınlandı: 2025-05-27 | Güncellenmiş: 2025-06-06