Luminus Devices CXM/CGM/CLM/CIM Generation 6 COB Array White LEDs
Luminus Devices CXM/CGM/CLM/CIM Generation 6 COB Array White LEDs are designed to offer excellent optical emission uniformity and color-over-angle consistency. These COB array white LEDs feature high efficacy, Sensus™ and Xtreme sensus™ pure white, and AccuWhite™ color rendering from 90CRI to 97CRI. The CXM/CGM/CLM/CIM COB array white LEDs also feature excellent thermal conductivity for uniform heat spreading and a wide CCT range. These COB array white LEDs comply with RoHS, REACH, and 3 SDCM and 2 SDCM color binning standards. The CXM/CGM/CLM/CIM COB array white LEDs are used in retail, hospitality, architecture, museum, parking, tunnel lighting, high/low bay, bulb, canopy, wall pack, and commercial applications.Features
- High efficacy
- Complete Light Emitting Surface (LES) and lumen outputs
- AccuWhite™ color rendering from 90CRI to 97CRI
- Sensus™ and Xtreme sensus™ pure white
- 120° typical viewing angle
- Wide range of CCT/CRI combinations
- Pre-certified to fast-tracked fixture certifications
- UL and IEC qualified
- RoHS and REACH compliant
Applications
- Retail
- Hospitality
- Commercial
- High/low bay
- Canopy
- Wall pack
- Architecture
- Tunnel lighting
- Parking
- Museum
- Exhibit
Additional Resource
View Results ( 413 ) Page
| Parça Numarası | Veri Sayfası | Dalga Boyu/Renk Sıcaklığı | Renk İşleme İndeksi - CRI | Görüş açısı | If - İleri Akım | Vf - İleri Voltaj | Güç Derecesi |
|---|---|---|---|---|---|---|---|
| CXM-14-40-90-36-TC60-F7-3 | ![]() |
4000 K | 90 | 120 deg | 720 mA | 33.3 V | 24 W |
| CXM-14-30-90-36-TC60-F7-3 | ![]() |
3000 K | 90 | 120 deg | 720 mA | 33.3 V | 24 W |
| CXM-14-35-90-36-TC60-F7-3 | ![]() |
3500 K | 90 | 120 deg | 720 mA | 33.3 V | 24 W |
| CGM-14-24-90-36-TC60-F7-2 | ![]() |
2400 K | 90 | 120 deg | 900 mA | 33.4 V | 30 W |
| CGM-14-24-90-36-TC60-F7-3 | ![]() |
2400 K | 90 | 120 deg | 900 mA | 33.4 V | 30 W |
| CGM-14-27-80-36-TC60-F7-2 | ![]() |
2700 K | 80 | 120 deg | 900 mA | 33.4 V | 30 W |
| CGM-14-27-80-36-TC60-F7-3 | ![]() |
2700 K | 80 | 120 deg | 900 mA | 33.4 V | 30 W |
| CGM-14-27-90-36-TC60-F7-2 | ![]() |
2700 K | 90 | 120 deg | 900 mA | 33.4 V | 30 W |
| CGM-14-27-90-36-TC60-F7-3 | ![]() |
2700 K | 90 | 120 deg | 900 mA | 33.4 V | 30 W |
| CGM-14-27-95-36-TC60-F7-2 | ![]() |
2700 K | 95 | 120 deg | 900 mA | 33.4 V | 30 W |
Yayınlandı: 2023-09-04
| Güncellenmiş: 2024-01-25