Luminus Devices CLM-9 COB & CXM-9 XNova™ COB Array White LEDs
Luminus Devices CLM-9 COB and CXM-9 XNova™ COB Arrays White LEDs are designed for high-performance illumination applications. The LEDs have a wide lumen range from less than 400lm to over 20,000lm. The LEDs offer all major color temperatures and color rendering greater than 97 at 2700K and 3000K and R9 equal to 95. The CLM-9 and CXM-9 series provide overall quality, brightness, and maximum efficacy.Features
- CLM-9 Features
- High lumen output and efficacy typical
- Over 1,215lm, 150LPW @ 3000K, 80CRI, Tj = 85ºC
- Over 1,380lm, 170LPW @ 5000K, 70CRI, Tj = 85ºC
- CCT range 2700K, 3000K, 3500K, 4000K, 5000K and 6500K
- 80 or 90 CRI min. up to 95 min. in warm white
- 3 SDCM color binning accuracy
- Excellent optical emission uniformity and color over angle consistency
- Exceptional long-term color stability
- Superior thermal conductivity for uniform heat spreading
- Environmentally friendly: RoHS and REACh compliant
- CXM-9 Features
- High lumen output and efficacy typical
- Over 1,085lm, 130LPW @ 3000K, 80CRI, 85ºC
- Over 1,160lm, 140LPW @ 5000K, 80CRI, 85ºC
- CCT range 2700K, 3000K, 3500K, 4000K, 5000K and 6500K
- 80 or 90 CRI min. up to 95 min. in warm white
- 2-step and 3-step MacAdam Ellipse color binning accuracy
- Excellent optical emission uniformity and color over angle consistency
- Exceptional long-term color stability
- Superior thermal conductivity for uniform heat spreading
- Environmentally friendly: RoHS and REACh compliant
Applications
- Spotlights/Track Lights
- Downlights
- Shop Lighting
- Hospitality Lighting
- Architectural and Specialty
- Street Lighting
- Parking Lot and Area Lighting
- Tunnel Lighting
Datasheets
Package Outline (CLM AA00)
Package Outline (CLM AC00)
Package Outline (CXM AA30)
Package Outline (CXM AC30)
Yayınlandı: 2017-05-04
| Güncellenmiş: 2022-05-20