Luminus Devices MP-3030-120K Monochromatic Mid-Power LEDs

Luminus Devices MP-3030-120K Monochromatic Mid-Power LEDs deliver a minimum 90 CRI with very high lumen/W efficacy utilizing narrow-band red (KSF) phosphor to enable high color rendering performance. Within a -40°C to +85°C operating temperature range, the MP-3030-120K LEDs feature a flux range from 30 lumens to 42 lumens, 2.5V to 2.8V forward voltage range, a 120° typical viewing angle, and built-in ESD protection. Applications include replacement lamps, panel lighting, downlights, and architectural lighting.

Features

  • High efficacy
  • Minimum 90 CRI
  • Low thermal resistance
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder processes
  • Moisture Sensitivity Level (MSL) 3
  • RoHS and REACH compliant

Applications

  • Replacement lamps
  • Panel lighting
  • Downlights
  • Architectural lighting

Specifications

  • 30 lumens to 42 lumens flux range
  • 2.5V to 2.8V forward voltage range
  • 10µA maximum reverse current
  • 120° typical view angle
  • 9°C/W typical thermal resistance
  • 1000V minimum ESD protection
  • 400mA maximum forward current
  • 600mA maximum pulse forward current
  • 1160mW maximum power dissipation
  • 5V reverse voltage
  • -40°C to +85°C operating temperature range
  • +120°C maximum junction temperature
  • +230°C or +260°C maximum soldering temperatures for 10s
Yayınlandı: 2023-07-06 | Güncellenmiş: 2025-02-20