Luminus Devices MP-5050-250R Mid Power LEDs

Luminus Devices MP-5050-250R Mid Power LEDs are reliable light sources that are qualified to use in a wide range of high-performance and high efficacy lighting applications. The MP-5050 Mid Power LEDs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness, and overall quality. These LEDs are compatible with automatic placement equipment and the infrared reflow solder process. The MP-5050 Mid Power LEDs are compliant with the restriction of hazardous substances directive or RoHS.

Features

  • High efficacy
  • Sulfur resistance for outdoor and horticulture applications
  • Low thermal resistance
  • Compatible with automatic placement equipment
  • Compatible with infrared reflow solder process
  • RoHs and REACH compliant

Applications

  • Replacement lamps
  • Panel lighting
  • Down lights
  • Architectural lighting

Package Dimension (mm)

Mechanical Drawing - Luminus Devices MP-5050-250R Mid Power LEDs
Yayınlandı: 2022-02-07 | Güncellenmiş: 2022-03-11