Luminus Devices Salud™ LEDs

Luminus Devices Salud™ LEDs are for melanopic/photopic ratios (MRs) in addition to CRI, R9, CCT, and Flux. The LEDs enhance the spectrum with cyan for melatonin suppression and enrich the 660nm emission for natural skin tones. The devices are excellent at red-rendering to deliver warmer, more comfortable light for health, alertness, and productivity.

Features

  • Engineered spectrum with enhanced cyan for melatonin suppression
  • Enhanced MR provides healthy daytime lighting with warmer CCTs
  • Full spectrum emission – no cyan gap
  • Excellent color rendering: Ra>90
  • Enriched 660nm emission for natural skin tones and excellent red rendering
  • No near UV radiation – safer and better than sunlight

Applications

  • Offices
  • Schools
  • Factories
  • Healthcare Centers
  • Hospitals
  • Nursing Homes
Yayınlandı: 2022-10-27 | Güncellenmiş: 2022-11-02