Luminus Devices SST-12-WS Gen 2 High Power White LEDs
Luminus Devices SST-12-WS Gen 2 High Power White LEDs deliver superior beam quality and higher optical efficiency than square emitters for directional lighting applications. These white LEDs' high lumen density reduces the optics’ size while maximizing the intensity and beam distance. The SST-12-WS white LEDs use phosphor-on-chip technology that provide high color uniformity over radiation angle, enabling superior light quality for beam spots. These white LEDs feature a 2.4A maximum drive current, 5000K, 5700K, and 6500K color temperature range, and 4.9°C/W low thermal resistance. Typical applications include compact portable lights, bicycle lights, automotive auxiliary lights, LED work lights, stage and studio lighting, and outdoor lighting.Features
- Round emitter delivers superior beam quality and higher optical efficiency than square emitters for directional lighting applications
- Vertical chips' high lumen density reduces the optics’ size while maximizing the intensity and beam distance
- Phosphor-on-chip technology offers high color uniformity over radiation angle, enabling superior light quality for beam spots
- ANSI-compatible chromaticity bins
- Electrically isolated thermal path
- 8kV HBM ESD rating per ANSI/ESDA/JEDEC JS-001
- RoHS compliant
Specifications
- 2.4A maximum drive current
- 5000K, 5700K, and 6500K color temperature range
- 70 (typical) and 65 (minimum) color rendering index
- 4.9°C/W low thermal resistance
- 5V reverse voltage (@If=10mA)
- DC forward current:
- 0.1A (Ifmin) minimum (Tj=130°C and 150°C)
- 2.4A (Tj=130°C) (Ifmax) maximum
- 1.8A (Tj=150°C) (Ifmax) maximum
- Surge current (t<10ms and duty cycle <10%) ISmax:
- 3.6A (Tj=130°C)
- 2.5A (Tj=150°C)
- Power dissipation:
- 8W (Tj=130°C)
- 6W (Tj=150°C)
- -40°C to 100°C operating temperature range
Applications
- Compact portable lights
- Bicycle lights
- Automotive auxiliary lights
- LED work lights
- Stage and studio lighting
- Outdoor lighting
Binning Structure
Mechanical Diagram
Yayınlandı: 2024-08-27
| Güncellenmiş: 2024-09-06