Luminus Devices SST-25-W High Power White LEDs
Luminus Devices SST-25-W High Power White LEDs are cool white emitters with a typical 1500lm output at 3.75A, +85°C. The Luminus Devices SST-25-W LEDs feature a vertical chip with high lumen density and a small emitting angle. These features are ideal for efficient optical beam shaping to achieve high-intensity, narrow beam angles, and long beam distances. Phosphor-on-chip with superior color uniformity over radiation angles enables excellent light quality of beam spots in directional lighting. Applications include industrial, portable, bicycle, and LED work lights.Features
- 1500lm typical output at 3.75A, +85°C
- Vertical chip with high lumen density and small emitting angle, ideal for efficient optical beam shaping to achieve high intensity, narrow beam angle and long beam distance
- Phosphor-on-chip with superior color uniformity over radiation angles, enabling excellent light quality of beam spots in directional lighting
- 3.75A maximum drive current
- Surface mount, dome lens, single emitter, 2.5mm2 chip area
- 5000K, 5700K, and 6500K color temperatures
- Color rendering index
- 70 minimum for 5000K and 5700K
- 70 typical for 6500K
- Low 1.2°C/W thermal resistance
- ANSI-compatible chromaticity bins
- Electrically isolated thermal path
- 8kV HBM ESD rating per ANSI/ESDA/JEDEC JS-001
- RoHS and REACH compliant
Applications
- Portable lights
- Bicycle lights
- LED Work lights
- Industrial lights
Specifications
- 120° viewing angle
- 0.10A to 3.75A DC forward current range
- 5A maximum surge current
- 2.7V to 3.3V forward voltage range
- 5V maximum reverse voltage
- 13W maximum power dissipation
- +150°C maximum junction temperature
- -40°C to +100°C operating temperature range
Yayınlandı: 2024-07-31
| Güncellenmiş: 2024-08-06