Luminus Devices SBT-70-G/B & SBT-90-Red LEDs
Luminus SBT-70-G/B and SBT-90-Red LEDs consist of individual red, green, and blue emitters in surface-mount packages. They produce very high lumen output from a single monolithic chip with a flat window. The Luminus green and blue LEDs offer a unique 7mm2 round emitter while the red emitter is 9mm2 with a square shape.Features
- SBT-70-G/B
- Extremely high optical output from a 7mm2 circular emitter
- Over 2000 green lumens at 10.5A
- Over 200 blue lumens at 10.5A and 445nm
- Refer to SBT-90-R for companion red product
- Round emitting aperture provides the most efficient match to circular optical systems and narrow beam projectors
- Unencapsulated die with low profile protective window optimizes optical coupling in etendue-limited applications
- High thermal conductivity package - junction to case thermal resistance of 0.64°C/W
- Variable drive current up to 10.5A continuous wave. Up to 2A/mm2 in pulsed conditions
- RoHS and halogen compliant
- Extremely high optical output from a 7mm2 circular emitter
- SBT-90-Red
- Extremely high optical output from a 9mm2 square emitter
- Up to 2300 lumens at 13.5A from a single chip (white)
- Over 1000 lumens at 13.5A (red)
- High thermal conductivity package junction to case thermal resistance of 0.64°C/W
- Large, monolithic chip with uniform emitting area of 9mm2
- Unencapsulated die with low profile protective window optimizes optical coupling in etendue-limited applications
- Electrically isolated thermal path
- Environmentally friendly: RoHS compliant
- Extremely high optical output from a 9mm2 square emitter
Applications
- Architectural and entertainment lighting
- Fiber-coupled illumination
- Projection and micro-display based applications
- High-brightness and large format LCD back-light units
- Edge-illuminated lighting guides
- Medical lighting
- High output, etendue-limited lighting applications
- Machine vision
- Microscopy
- Spot lighting
Yayınlandı: 2015-04-15
| Güncellenmiş: 2022-03-11