Luminus Devices SST-06-IRD Dual Junction Infrared LED
Luminus Devices SST-06-IRD Dual Junction Infrared LED features low thermal resistance and built-in ESD protection with 810nm centroid wavelength. This infrared LED features an 80-degree viewing angle. Luminus Devices SST-06-IRD LED is suitable for all SMT assembly methods. This infrared LED is stored at -40°C to +100°C. The SST-06-IRD LED function with 1A forward current, 4W power dissipation, and 5V reverse voltage. This infrared LED also functions at 2.8V to 3.4V forward voltage range. The SST-05-IR LED is ideal for machine vision, surveillance systems, iris and face recognition, license plate scanning, automotive sensing, and night vision.Features
- High power infrared LED
- 80-degree viewing angle
- Built-in ESD protection
- Low thermal resistance
- Suitable for all SMT assembly methods
- RoHS and REACh compliant
Applications
- Surveillance systems/CCTV
- Iris and face recognition
- License plate scanning
- Automotive sensing
- Machine vision
- Night vision
Specifications
- 1A forward current
- 4W power dissipation
- 5V reverse voltage
- +115°C junction temperature
- -40°C to +100°C storage temperature range
- 2.8V to 3.4V forward voltage range
SST-06-IRD Mechanical Dimension
Yayınlandı: 2019-10-31
| Güncellenmiş: 2023-06-02