Luminus Devices SST-20 Deep Red LED

Luminus Devices SST-20 Deep Red LED features low thermal resistance with built-in Electrostatic Discharge (ESD) protection. This deep red LED has a peak wavelength of 660nm. The SST-20 LED offers 60% wall-plug efficiency at 350mA. This deep red LED is tested for luminous flux and chromaticity at a drive current of 350mA - 20ms single pulse. Luminus Devices SST-20 LED functions at 115°C junction temperature and 5V reverse voltage. This deep red LED operates at -40°C to 100°C temperature range. The SST-20 LED offers 3A power dissipation. This deep red LED is ideal for use in horticulture, life sciences, and medical.

Features

  • High power deep red LED
  • 60% wall-plug efficiency
  • 120° viewing angle at 50% Iv
  • Low thermal resistance
  • Built-in ESD protection
  • RoHS and REACH compliant

Applications

  • Horticulture/grow lights
  • Life sciences
  • Medical

Specifications

  • 660nm peak wavelength
  • -40°C to 100°C operating temperature range
  • 115°C junction temperature
  • 5V reverse voltage
  • 3A forward current
  • 10W power dissipation

Dimensions

Mechanical Drawing - Luminus Devices SST-20 Deep Red LED
Yayınlandı: 2019-10-22 | Güncellenmiş: 2023-06-02