Luminus Devices XNova Chip-on-Board COB LEDs
Luminus XNova™ Chip-on-Board (COB) LED series offers a complete lighting class solution designed for high performance illumination applications. The selection covers a wide lumen range from less than 400lm to over 10,000lm, all major color temperatures and can deliver color rendering greater than 97 at 2700K and 3000K and R9 equal to 95.Delivered with fully qualified LM80 test data and TM21 lifetime results that certify lumen maintenance at 35,000 hours or more, XNova COB LEDs are ready for the toughest challenges. These breakthroughs allow illumination engineers and designers to develop lighting solutions with maximum efficacy, brightness and overall quality.
Features
- High lumen output and efficacy typical
- Complete CCT range 2700K, 3000K, 3500K, 4000K and 5000K
- 80 or 90 CRI min. up to 95 min. in warm white
- 2-step and 3-step MacAdam Ellipse color binning accuracy
- Superior thermal conductivity for uniform heat spreading
- Excellent optical emission uniformity and color over angle consistency
- Exceptional long term color stability
- Environmentally friendly: RoHS and REACh compliant
- UL certified
Applications
- Spotlights/Track Lights
- Downlights
- Shop Lighting
- Hospitality Lighting
- Architectural and Specialty
- Street Lighting
- Parking Lot and Area Lighting
- Tunnel Lighting
Yayınlandı: 2014-03-06
| Güncellenmiş: 2022-03-11