Luminus Devices SST-90 Series White Big Chip LEDs
Luminus Devices SST-90 Series White Big Chip LEDs™ offer maximum light output and efficacy from a single Big Chip, which allows them to replace arrays of low power LEDs, reducing system-level cost and complexity. These LEDs were made with Luminus' photonic lattice technology, which enables large area LED chips with uniform brightness over the entire LED chip surface. The optical power and brightness produced by these large monolithic chips enable solutions which replace arc and halogen lamps where arrays of traditional high power LEDs cannot. With a thermal resistance from junction to case of 0.64ºC/W, Luminus Devices SST-90 Series White Big Chip LEDs™ have the lowest thermal resistance of any LED on the market. This allows the LED to be driven at higher current densities while maintaining a low junction temperature, thereby resulting in brighter solutions and longer lifetimes. The SST-90 LEDs are also available mounted on a starboard, as the SSR-90 Series.Features
- Second generation SST-90-W series product increases drive current range up to 22.5A pulsed.
- Extremely high optical output: up to 4,000 white lumens at 18A pulsed from monolithic emitter
- Upgraded package backwards compatible with first generation - drop in replacement
- Thermal resistance junction to case reduced to only 0.5ºC/W to ease implementation of higher power applications
- Suitable under high-stress low frequency pulsing and high current strobing conditions
- 6500K and 5700K color points available
- Environmentally friendly: RoHS compliant
- Variable drive currents: 1A - 18A
- High reliability
Applications
- Entertainment spotlights and Beams
- Narrow beam, high output Spot lights
- Medical and Instrumentation lighting
- Machine Vision
- Beacons, Obstruction lighting
- Search Lights
- Commercial transportation / vehicles forward lighting / projectors
- High Output, narrow beam Tactical portable lighting
- Architectural lighting
Mechanical Dimensions in mm
Star Board Dimensions in mm
Thermal Resistance
Yayınlandı: 2012-03-05
| Güncellenmiş: 2022-03-11