ISSI 31FL323x LED Lighting Development Boards
ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.Features
- Arm Cortex-M3 and 80C51 (IS31FL3235A-QFLS2-EB) core processors
- Fully assembled and tested
- Arduino-control compatibility
- 5V operating supply voltage
View Results ( 1090 ) Page
| Parça Numarası | Veri Sayfası | İle kullanmak için | İşletim Besleme Voltajı | Paketleme |
|---|---|---|---|---|
| AS1181_WL_DEM_DB | ![]() |
LED Driver | 5 V | Bulk |
| TPS92662AEVM6-104 | ||||
| AL5810QEV4 | AL5810Q | 4.5 VDC to 16 VDC | Bulk | |
| AL8891QEV1 | ![]() |
|||
| MAX25608EVSYS# | ![]() |
Matrix Manager Application | Bulk | |
| MAX25240EVKIT# | ![]() |
Bulk | ||
| LP8866EVM | ![]() |
LP8866-Q1 | 24 V | |
| TLC6C5748EVM | ![]() |
TLC6C5748-Q1 | ||
| TPS929120EVM | ![]() |
|||
| LP5890EVM | ![]() |
2.5 V to 5.5 V |
Yayınlandı: 2019-08-12
| Güncellenmiş: 2024-03-05