Lumissil IS31FL3238 18-Channel LED Driver

Lumissil IS31FL3238 18-Channel LED Driver features Pulse Width Modulation (PWM) by 16 bits for smooth LED brightness control. Each channel provides an 8-bit output current control register that allows fine-tuning the current for RGB color mixing. This LED driver offers 78mA of the maximum output current for each channel and is controlled by one 8-bit global control register. The IS31FL3238 LED driver operates at a 2.7V to 5.5V VCC supply range and a -40°C to 125°C temperature range.

Features

  • Temperature detect function
  • Open/short detect function
  • 62kHz PWM frequency (8-bit PWM)
  • 2.7V to 5.5V VCC supply range
  • 1MHz I2C interface
  • 4 selectable I2C addresses
  • Accurate color rendition
    • Selectable 16-bit PWM 256/1024/4096/65536
    • 8-bit dot correction
    • 8-bit global current adjust
  • -40°C to +125°C temperature range
  • QFN-28 (5mm × 5mm) package

Applications

  • AI speakers
  • Smart home devices
  • Handheld devices for LED displays
  • LEDs in home appliances

Block Diagram

Block Diagram - Lumissil IS31FL3238 18-Channel LED Driver

Typical Application Circuit

Application Circuit Diagram - Lumissil IS31FL3238 18-Channel LED Driver
Yayınlandı: 2020-07-08 | Güncellenmiş: 2024-07-12