The Lumissil X2000 AIoT Application Processor offers a high-performance XBurst® 2 Dual CPU Core at 1.2GHz with a low power implementation of MIPS32 ISA R5. Peripherals include MIPI-CSI, MIPI-DSI, UART, SSI, Ethernet, USB2.0 OTG, I2C, and I2S.
Features
- High performance CPU core for a variety of AIoT applications
- Based on MIPS ISA, with SIMD, MMU and other resources
- SIP DDR / LPDDR enables chip to run full OS based applications
- Multi-CPU technology permits both computing and real-time control with one chip
- Product-proven edge deep-learning applications
- Video processor, image signal processor and audio CODEC on chip
- Multiple power-saving operating modes for low power applications
- Peripheral elements include MIPI-CSI, MIPI-DSI, UART, SSI, Ethernet, USB2.0 OTG, I2C, I2S
Block Diagram
Yayınlandı: 2021-06-08
| Güncellenmiş: 2022-03-11