Luxonis OAK-D-S2-POE IP67 Rated Robotic Perception Camera

Luxonis OAK-D-S2-POE IP67 Rated Robotic Perception Camera is the series 2 version of the OAK-D-PoE. The difference is that the OAK-D S2 PoE has a smaller enclosure and is lighter. The camera also has an industrial M12 PoE connector instead of an RJ45. The OAK-D-S2-POE has additional features like an M8 connector for IO connectivity, USB2 (D+, D-), camera IOs (FSIN, STROBE), power, and 2 other auxiliary IOs, capable of UART, I2C, or GPIO.

Features

  • 4 TOPS of processing power (1.4 TOPS for AI)
  • Run any AI model, even custom architectured/built ones - models need to be converted.
  • Encoding H.264, H.265, MJPEG - 4K/30FPS, 1080P/60FPS
  • Computer vision warp/dewarp, resize, crop via ImageManip node, edge detection, feature tracking
  • Can also run custom CV functions
  • Stereo depth perception at with filtering, post-processing, RGB-depth alignment, and high configurability
  • Object tracking 2D and 3D tracking with ObjectTracker node

Applications

  • Industrial automation
  • Robotics
  • Surveillance IP camera
  • Security systems
  • Remote intelligence

Auxiliary M8 connector

Luxonis OAK-D-S2-POE IP67 Rated Robotic Perception Camera
Yayınlandı: 2022-05-20 | Güncellenmiş: 2022-06-02