Luxonis OAK-D Pro Robotic Perception Cameras

Luxonis OAK-D Pro Robotic Perception Cameras feature an IR laser dot projector (active stereo) and IR illumination LED for night vision. The cameras are also smaller and lighter than the OAK-D. The OAK-D Pro is available in two variants, fixed-focus, and auto-focus. The variants have fixed-focus grayscale stereo cameras. The auto-focus vs. fixed-focus variants of OAK-D-Lite differ only in the 12.3 MP color camera. Fixed-Focus has the lens fixed in place mechanically and can't move, auto-focus has an electromagnet that controls the lens position dynamically.

Auto-focus can focus on objects dynamically, which is mainly useful for objects within 50cm of the device
Fixed-Focus is recommended for heavy-vibration applications e.g., drones, lawnmowers, bikes w/out suspension, etc.

Both auto-focus and fixed-focus can clearly see objects beyond 50cm, working between 50cm and infinity. Auto-focus has the advantage that it can focus on objects as close as 10cm.

Features

  • Active Laser Depth: depth with no ambient light
  • Active Blanket IR illumination: computer vision with no ambient light
  • 4 TOPS of processing power (1.4 TOPS for AI)
  • Run any AI model, even custom architectured/built ones
  • Encoding: H.264, H.265, MJPEG - 4K/30FPS, 1080P/60FPS
  • Computer vision: warp/dewarp, resize, crop, edge detection, feature tracking
  • Stereo depth perception at 120 FPS with filtering
  • Object tracking: 2D and 3D tracking
  • Dimension: 97mm x 29.5mm x 22.9mm
  • Weight: 91g
Yayınlandı: 2022-05-20 | Güncellenmiş: 2022-06-03