M5Stack I2C Hub 1 to 6 Expansion Unit
M5Stack I2C Hub 1 to 6 Expansion Unit expands a single I2C HY2.0-4P interface and connects up to 6 I2C channels. This flexible solution allows slave devices with the same I2C address to be mounted (by polling control the different channels to achieve in-device coexistence). The I2C Hub 1 to 6 Expansion Unit offers an embedded PCA9548AP-I2C multi-channel switch IC and two LEGO compatible holes.Features
- I2C HY2.0-4P PORTA expansion
- 2x LEGO compatible holes
- Support multiple nesting
- 1-6 expansion
Kit Contents
- 1x Pahub2 unit
- 1x HY2.0-4P cable
Layout
Overview
Yayınlandı: 2021-11-09
| Güncellenmiş: 2022-03-11