M5Stack 18650C HAT Battery Enclosure

M5Stack 18650C HAT Battery Enclosure is a rechargeable battery base designed for M5SticKC with a built-in 18650 large capacity rechargeable lithium battery. This battery enclosure base is designed with the plug-in structure of the HAT series and can be used to maintain a reliable connection with the M5StickC. The 18650C HAT provides long-term endurance for the equipment. This battery base comes with many types of mounting holes on the back of the base, which makes it easy install into all types of planes. The 18650C battery enclosures' USB port is only used as a charging interface and does not have a UART function.

Features

  • Chargeable
  • Battery replaceable
  • 2200mAh rechargeable battery
  • 150mm x 24mm x 24mm product dimensions

Overview

M5Stack 18650C HAT Battery Enclosure
Yayınlandı: 2021-02-15 | Güncellenmiş: 2022-03-11