M5Stack A115 Atomic Display Base

M5Stack A115 Atomic Display Base is an HDMI display driver unit with a built-in LT861SX RGB-to-HDMI chip. This unit uses FPGA to emulate traditional SPI TFT-LCD data output, supporting up to 720P (1280x720) image output. The A115 atomic display base offers various output modes with up to 12FPS to 16FPS optimized frame rates. This unit is used in industrial control displays, smart home information screens, remote monitoring displays, and conference presentations.

Features

  • Uses FPGA (Gowin GW1NR-9C)
  • Built-in LT8618SX RGB-to-high-definition multimedia signal chip (supports 24-bit color depth)
  • SPI interface (FPGA) + I2C interface (LT8618SX)
  • Maximum 720P (1280x720) image output
  • Output modes with up to 12FPS to 16FPS optimized frame rates

Applications

  • Industrial control displays
  • Smart home information screens
  • Remote monitoring displays
  • Conference presentations
  • HD data dashboard

Kit Contents

  • 1x Atomic display base

Overview

M5Stack A115 Atomic Display Base

Videos

Yayınlandı: 2024-12-18 | Güncellenmiş: 2024-12-27