M5Stack A140 Grove2USB-C
M5Stack A140 Grove2USB-C is an adapter board that connects the IO pins of Grove-based sensors and modules to the USB-C™ supported D+ and D-pins. This adapter board is compatible with devices compatible with USB-C™ interface, including tablets, computers, and smartphones. The Grove2USB-C offers stable signal transmission and avoids interference. This adapter board is used in Internet of Things (IoT) projects, sensors, prototype designs, and DIY projects.Features
- Easily connects Grove devices to USB-C™ ports and eliminates complex cable configurations
- Physical interface connection ensures stable signal transmission to avoid interference
- Compatible with modern devices that support USB-C interfaces, including as smartphones and tablets
- 136mm x 92mm x 20mm package dimensions
Applications
- Prototype designs
- Internet of Things (IoT) projects
- Sensors
- Education and learning
- Makers and DIY projects
Schematic Diagram
Overview
Yayınlandı: 2024-03-25
| Güncellenmiş: 2024-04-10