M5Stack A152-CN470 Atom DTU LoRaWAN-CN470

M5Stack A152-CN470 Atom DTU LoRaWAN-CN470 is a LoRaWAN programmable Data Transmission Unit (DTU) designed for the 470MHz frequency band. This unit employs the STM32WLE5 solution that supports long‑range communication with low power consumption and high sensitivity. The A152-CN470 unit uses a rubber‑duck antenna with an optimized design to deliver more stable signal coverage and longer communication range. This unit features a built-in LoRaWAN protocol stack, supporting Class A, Class B, and Class C operation modes for connection to various LoRaWAN server platforms.

The A152-CN470 unit supports LoRa Point-to-Point (P2P) communication mode and uses a UART communication interface for flexible configuration. This unit includes a 35mm DIN rail slot at the base, allowing direct installation on industrial rails. The A152-CN470 unit is compatible with UiFlow1, UiFlow2, and Arduino IDE development platforms. Typical applications include smart agriculture, industrial monitoring, and environmental monitoring node deployment.

Features

  • Complies with LoRaWAN® 1.0.3 protocol
  • Supports 470MHz to 510MHz band
  • Supports LoRa® P2P communication
  • OTAA and ABP LoRaWAN activation modes
  • Serial communication (AT commands)
  • RS485 communication
  • High-performance stick antenna, 50Ω impedance @ 5dBi, total length 195mm, and SMA male
  • Low power consumption
  • LEGO-compatible mounting holes
  • DIN rail mounting design
  • Development platforms:
    • UiFlow1
    • UiFlow2
    • Arduino IDE

Applications

  • Smart agriculture 
  • Industrial monitoring
  • Enviromental monitoring node deployment

Kit Contents

  • 1 x Atom DTU LoRaWAN-CN470
  • 1 x Stick antenna (@ 5dBi, total length 195mm, SMA male)
  • 1 x HT3.96-4P wiring terminal
M5Stack A152-CN470 Atom DTU LoRaWAN-CN470

Videos

Yayınlandı: 2025-05-26 | Güncellenmiş: 2025-06-26