M5Stack A152-EU868 Atom DTU LoRaWAN-EU868
M5Stack A152-EU868 Atom DTU LoRaWAN-EU868 is a LoRaWAN programmable Data Transmission Unit (DTU) designed for the 868MHz frequency band and EU868 band. This unit STM32WLE5 solution provides long‑range communication with low power consumption and high sensitivity. The A152-EU868 unit includes a built-in LoRaWAN protocol stack that supports Class A, Class B, and Class C operation modes. This unit supports LoRa® Point‑to‑Point (P2P) communication mode and uses a UART communication interface for flexible configuration.The A152-EU868 unit features LEGO-compatible mounting holes and a 35mm DIN rail slot at the base. This unit is compatible with UiFlow1, UiFlow2, and Arduino IDE platforms. Typical applications include smart agriculture, industrial monitoring, and environmental monitoring node deployment.
Features
- Complies with LoRaWAN® 1.0.3 protocol
- Supports 868MHz to 870MHz band
- Supports LoRa® P2P communication
- OTAA and ABP LoRaWAN activation modes
- Serial communication (AT commands)
- -137dBm receive sensitivity
- 175mm x 40mm x 30mm package dimensions
- RS485 communication
- High-sensitivity stick antenna
- Low power consumption
- LEGO-compatible mounting holes
- DIN rail mounting design
- Development platforms:
- UiFlow1
- UiFlow2
- Arduino IDE
Applications
- Smart agriculture
- Indsutrial monitoring
- Environmental monitoring node deployment
Kit Contents
- 1 x Atom DTU LoRaWAN-EU868
- 1 X Stick antenna (@ 0.5dBi, total length 195mm, and SMA male)
- 1 x HT3.96-4P wiring terminal
Overview
Additional Resource
Videos
Mechanical Diagram
Yayınlandı: 2025-05-26
| Güncellenmiş: 2025-06-26