M5Stack A152-US915 Atom DTU LoRaWAN-US915

M5Stack A152-US915 Atom DTU LoRaWAN-US915 is a LoRaWAN programmable Data Transmission Unit (DTU) designed for the 915MHz frequency band. This unit is ideal for regions using the US915 band. The A152-US915 unit employs the STM32WLE5 solution to support long-range communication with low power consumption and high sensitivity. This unit uses a rubber-duck antenna to deliver stable coverage. The A152-US915 unit includes a built-in LoRaWAN protocol stack that supports Class A, Class B, and Class C operating modes. This unit supports LoRa® Point-to-Point (P2P) communication mode. The A152-US915 unit features a 35mm DIN rail slot at the base to allow direct installation on industrial rails. Typical applications include smart agriculture, industrial monitoring, and environmental monitoring node deployment.

Features

  • Complies with LoRaWAN® 1.0.3 protocol
  • Supports 902MHz to 928MHz band range
  • -137dBm receive sensitivity
  • Supports LoRa® P2P communication
  • Over-The-Air Activation (OTAA) and Activation By Personalization (ABP) LoRaWAN activation modes
  • Serial communication (AT commands)
  • RS485 communication
  • High-sensitivity stick antenna
  • Low power consumption
  • 0°C to 40°C operating temperature range
  • LEGO-compatible mounting holes
  • DIN rail mounting design
  • Development platforms:
    • UiFlow1
    • UiFlow2
    • Arduino IDE

Applications

  • Smart agriculture
  • Industrial monitoring
  • Environmental monitoring node deployment

Kit Contents

  • 1 x Atom DTU LoRaWAN-US915
  • 1 x Stick antenna (@ 0.5dBi, total length 195mm and SMA male)
  • 1 x HT3.96-4P wiring terminal

Overview

M5Stack A152-US915 Atom DTU LoRaWAN-US915

Mechanical Diagram

Mechanical Drawing - M5Stack A152-US915 Atom DTU LoRaWAN-US915

Videos

Yayınlandı: 2025-05-26 | Güncellenmiş: 2025-06-26