M5Stack A157 CamModule SC850SL Camera Module
M5Stack A157 CamModule SC850SL Camera Module is a high-performance 8MP camera module designed for AI vision applications. This module features the SmartSens SC850SL CMOS sensor and 4K video capture to deliver exceptional image quality even in low-light conditions. The A157 CamModule SC850SL module connects via a 200mm FPC cable using MIPI CSI-2, enabling real-time AI inference with the LLM630 Compute Kit. This module provides low power consumption, AI-ISP image processing, a wide dynamic range (HDR), low read noise, and a high signal-to-noise ratio. The CamModule is equipped with a 200mm FPC for flexible cabling to transmit images to LLM630 via MIPI CSI-2 for real-time AI inference and intelligent analysis. Typical applications include intelligent monitoring, robotic vision, drone inspection, and smart cities.Features
- Compatible with LLM630 compute kit
- SmartSens SC850SL CMOS sensor
- YT10151-8MP-4mm lens
- Stack BSI + rolling shutter architecture
- MIPI communication interface
- 4K video capture
- High signal-to-noise ratio and dynamic range
- High-speed DPC function
- Excellent night vision performance
- High sensitivity and fast bad pixel correction
Applications
- Intelligent monitoring
- Robotic vision
- Drone inspection
- Smart cities
Specifications
- SmartSens SC850SL CMOS image sensor
- 3856H x 2176V pixel array
- 2µm x 2µm pixel size
- 3840 x 2160 at 60fps maximum frame rate
- MIPI CS1-2 (4 lanes) output interface
- 110.8° Diagonal Field of View (DFoV)
- Up to 100dB in HDR mode; 75dB in linear mode dynamic range
- 39dB Signal-to-Noise Ratio (SNR)
- -30°C to 85°C operating temperature range
- -20°C to 60°C optimal image quality temperature range
- 200mm FPC cable interface method
- 1 x CamModule SC850SL
- 1 x 200mm FPC cable
- 1 x Thermal pad
Kit Contents
- 1 x CamModule SC850SL
- 1 x 200mm FPC cable
- 1 x Thermal pad
Example
Dimension Diagram
Additional Resource
Videos
Yayınlandı: 2025-08-25
| Güncellenmiş: 2025-09-03