M5Stack A167 Voice Pyramid Smart Speaker Base

M5Stack A167 Voice Pyramid Smart Speaker Base without M5Atom is a functional base designed for smart voice interaction applications and built specifically for the Atom controllers. This pyramid offers plug-and-play convenience for rapidly building a high-performance audio interaction voice device. The A167 voice pyramid features an STM32G030F6P6 microcontroller that manages the dual capacitive touch-slider zones and RGB indicator LEDs. This pyramid supports an ES8311 high-performance audio codec (supports high-fidelity playback and capture) and an ES7210 microphone input acquisition with AEC echo cancellation. Typical applications include smart speakers and desktop voice assistants, voice control hubs, local/cloud voice interaction prototypes, and IoT voice gateways.

Features

  • Compatible with Atom / AtomS3 / AtomS3R series controller modules
  • Dedicated STM32G030F6P6 auxiliary MCU for touch and RGB lighting management
  • ES8311 high-performance audio codec (supports high-fidelity playback and capture)
  • ES7210 microphone input acquisition with AEC echo cancellation
  • AW87559 high-efficiency speaker amplifier with built-in speaker
  • Si5351 programmable low-jitter main clock generator
  • Programmable RGB indicator LEDs
  • Dual-side capacitive touch-slider zones
  • 1x HY2.0-4P Grove expansion port (I2C)

Applications

  • Smart speakers and desktop voice assistants
  • Voice control hubs
  • Local/cloud voice interaction prototypes
  • IoT voice gateways
M5Stack A167 Voice Pyramid Smart Speaker Base

Specifications

  • STM32G030F6P6 MCU
  • ES8311 audio codec
  • ES7210 audio ADC
  • LMA3729T381-0Y3S microphone
  • AW87559 amplifier
  • 28 x WS2812 RGB LED (7 LEDs per RGB Bar strip) indicator LED
  • Dual-side touch-slider zones with 4 touch detection points, 2 per side, touch function
  • DC 5V input power
  • 1x HY2.0-4P expansion port
  • 14.92mA (standby without controller power) standby current
  • 578.47mA (maximum volume output with controller connected) operating current
  • -10°C to 60°C operating temperature range
  • 83.6mm x 83.6mm x 56.7mm product size
  • 93mm x 86mm x 56mm package size

Overview

M5Stack A167 Voice Pyramid Smart Speaker Base

Videos

Yayınlandı: 2026-04-14 | Güncellenmiş: 2026-05-06