M5Stack ATOM Matrix ESP32 Development Kit
M5Stack ATOM Matrix ESP32 Development Kit features a 240MHz dual-core ESP32-PICO chip that comes integrated with Wi-Fi and Bluetooth® technologies. The board has a 4MB of integrated SPI flash memory and provides an Infrared (IR) LED, a built-in IMU sensor (MPU6886), and an HY2.0 interface. This ATOM matrix board provides more GPIOs for customization that are suitable for handy and miniature embedded device development. The board comes with a general-purpose programmable button that is provided below the RGB Led matrix. This enables users to add input support to their various projects. The ATOM matrix board operates at a 5V supply voltage and 0°C to 40°C temperature range. The development board is available in 24mm x 24mm x 14mm dimensions. Typical applications include the Internet of Things (IoT) terminal controller, IoT node, and wearable peripherals.Specifications
- 520KB SRAM
- 4MB flash memory
- 5V @ 500mA input power
- G19, G21, G22, G23, G25, and G33 pin ports
- 2.4G 3D antenna
- 0°C to 40°C operating temperature range
- 24mm x 24mm x 14mm dimensions
Applications
- IoT terminal controller
- IoT node
- Wearable peripherals
Schematic Diagram
ATOM Matrix Overview Diagram
Yayınlandı: 2021-02-09
| Güncellenmiş: 2022-03-11