M5Stack Battery Module

M5Stack Battery Module is designed for the ESP32 Core Development Kit and is a 750mAh battery add-on. The Battery Module upgrades Lipo battery life by stacking multiple batteries to maximize power endurance. Once the M5Stack Battery Module is stacked underneath the M5 controller, the battery positive pole is connected to the VBAT pin at IP5306.

Features

  • 750mAh High-capacity battery
  • 60mm x 57mm x 17mm Package size

MBUS PinMap

Chart - M5Stack Battery Module
Yayınlandı: 2021-01-22 | Güncellenmiş: 2022-03-11