M5Stack C008-C Atom Echo Development Tool
M5Stack C008-C Atom Echo Development Tool is a programmable smart speaker based on the M5ATOM design. The C008-C atom echo development tool plays music using bluetooth capabilities of the ESP32 from a mobile phone or tablet. This tool could be programmed to access AWS, Baidu, and other cloud platforms, using the built-in microphone and speaker for voice interaction. The C008-C atom echo should avoid playing white noise for a long time and full square-wave audio. This development tool comes with a very small form factor and its dimensions are 24mm x 24mm x 17mm.The C008-C atom echo features a built-in microphone and speaker, RGB LED status display indication, GROVE extension interface, record and playback, and programmable key. This development tool is suitable for Bluetooth® speakers, voice control, and IoT applications.
Features
- Light and small
- Support STT services
- Based on ESP32, support A2DP, and BLE 4.0
- 2.4G WiFi IEEE 802.11b/g/n
- Built-in microphone and speaker
- RGB LED status display indication
- GROVE extension interface
- Record and playback
- Programmable key
- Programming platforms Arduino and ESP-IDF/ADF
- Conditions to be avoided with M5Stack atom echo:
- DC output from I2S channel
- Playing white noise for a long time
- Playing full square-wave audio
Specifications
- ESP-PICO-D4, 240MHz, dual core, BLE, and Wi-Fi System-on-Chip (SoC)
- 1x IR-TX, 1x function button, and 1x reset button interfaces
- 4MB flash memory
- 0.5W/NS4168 I2S speaker
Applications
- Bluetooth speaker
- Voice control
- IoT
Schematic
Datasheets
Videos
Yayınlandı: 2021-02-11
| Güncellenmiş: 2023-10-27