M5Stack COLOR Sensor RGB Unit
M5Stack COLOR Sensor RGB Unit is a color recognition unit integrated with a TCS3472 chipset that detects color value and returns RGB data as a response. This TCS3472 chipset is integrated with a 3*4 array of filtered photodiodes and 16-bit analog-to-digital embedded converters. The color sensor unit features 12 photodiodes in which 3 have red filters, 3 have green filters, 3 have blue filters, and 3 have no filter (clear). The response from the red, green, and blue channels (RGB) can be used to determine a particular source’s chromaticity coordinates (x, y). This color unit operates at -40°C to 85°C temperature range. Typical applications include product color verification and color tracking robot.Features
- -40°C to 85°C operating temperature range
- GROVE interface supports UIFlow and Arduino
- Two lego-compatible holes
- TCS3472 IC
- I2C communication
Applications
- Product color verification
- Color tracking robot
Kit Contents
- 1x COLOR unit
- 1x Grove Cable
Schematic Diagram
Graphical Representation
TCS3472 Pinout Diagram
Yayınlandı: 2021-02-04
| Güncellenmiş: 2022-03-11