M5Stack COM.Zigbee Module

M5Stack COM.Zigbee Module adopts the Texas Instruments CC2630F128 solution, internally integrates the Zigbee protocol stack, and opens the serial communication interface. This module features an integrated external antenna, single node stable communication distance up to 1km, and 200-level router depth. The Zigbee network supports hundreds of nodes and has enhanced security features. This module can provide complete and interoperable IoT solutions for home and building automation. Typical applications include smart home, IoT collection node, and building automation.

Features

  • Texas Instruments CC2630F128 solution
  • Quick access to the network without setting:
    • Initialize the coordinator and configure the router preset, which can realize the automatic access to the network by pressing the button three times
  • Serial communication
  • Low power consumption:
    • 25mA, sleep 5µA module working current
  • Dynamic routing maintenance, supporting 200-level routing depth
  • Transmission speed 250Kbps
  • 1km node communication distance
  • UART transparent transmission/broadcasting/P2P

Kit Contents

  • 1x Zigbee unit
  • 1x SMA antenna

Specifications

  • 1km (open area) communication distance
  • 2.4GHZ (2405MHz to 2480MHz, step:5MHz) working frequency
  • 5.5mm DC interface specifications
  • 54mm x 54mm x 13.2mm

Applications

  • Smarthomes
  • IoT collection node
  • Building automation

Overview

M5Stack COM.Zigbee Module
Yayınlandı: 2021-07-19 | Güncellenmiş: 2022-03-11