M5Stack CoreS3-Lite Development Kit

M5Stack CoreS3-Lite Development Kit is a programmable IoT controller packed with rich peripherals and powered by an ESP32-S3 at its core. This device features a 240MHz Xtensa® 32-bit LX7 dual-core processor with 16MB flash and 8MB PSRAM on board. The CoreS3-Lite kit integrates a 2.0" capacitive touch IPS display with a 0.3MP GC0308 camera and an LTR-553ALS-WA proximity/ambient-light sensor. This kit includes a built-in BMI270 6-axis IMU, BMM150 3-axis magnetometer, an AXP2101 PMIC, and a BM8563 RTC that supports real-time power monitoring and low-power timed wake-up.

The CoreS3-Lite kit offers a high-fidelity 16-bit I2S amplifier AW88298 paired with a 1W speaker and a full-duplex audio solution based on the ES7210 codec with dual microphone input. Typical applications include DIY project development, smart-home systems, desktop voice assistants, educational interactive robots, and industrial equipment status monitors.

Features

  • Based on the ESP32-S3:
    • 240MHz Xtensa® 32-bit LX7 dual-core
    • 2.4GHz Wi-Fi®
    • 16MB flash + 8MB PSRAM
  • 2.0" capacitive-touch IPS display
  • 0.3MP camera (GC0308)
  • Integrated digital ambient-light and proximity sensor: LTR-553ALS-WA
  • 6-axis IMU (BMI270) + 3-axis magnetometer (BMM150)
  • AXP2101 power management
  • BM8563 RTC with low-power timed wake-up
  • AW88298 16-bit I2S amplifier + 1W speaker
  • ES7210 codec + dual-microphone array
  • microSD card slot
  • USB-OTG support
  • Magnetic back cover

Applications

  • DIY project development
  • Smart-home systems
  • Desktop voice assistant
  • Educational interactive robots
  • Industrial equipment status monitor

Kit Contents

  • 1 × CoreS3-Lite
  • 1 × Hex key L-shape 2.5mm (for M3 screw)

Overview

M5Stack CoreS3-Lite Development Kit

Dimension Diagram

Mechanical Drawing - M5Stack CoreS3-Lite Development Kit

Videos

Yayınlandı: 2025-08-28 | Güncellenmiş: 2025-10-05