M5Stack DinMeter v1.1 DIN Digital Meters

M5Stack DinMeter v1.1 DIN Digital Meters are DinMeter devices featuring an upgraded Stamp-S3A main control module. These M5Stack digital meters fit the 1/32 DIN standard digital meter cutout size, meaning the DinMeter v1.1 can be directly installed into reserved mounting openings of mainstream equipment, including industrial control cabinets and programmable logic controller (PLC) control boxes, without custom brackets or panel modifications. These digital meters support double-sided adhesive and screw hole fixation mounting methods to meet installation requirements in different scenarios.

The DinMeter integrates a 1.14" ST7789 display and a rotary encoder with button, enabling precise knob position tracking and interactive operation. An onboard real-time clock (RTC), buzzer, and function buttons support scheduled reminders and wake-up functions. The power supply supports a wide DC input range of 6V to 36V and includes a lithium battery interface with charging circuitry to adapt to various power scenarios.

Features

  • ST7789P3 display
  • Stamp-S3A main controller
  • Rotary encoder
  • Wide 6V to 36V input range
  • Reserved PORT.A and PORT.B interfaces
  • Lithium battery interface (rechargeable)
  • 1/32 DIN standard (45mm x 22.5mm)
  • Two mounting methods
    • Double-sided adhesive
    • Screw-hole fixation
  • Development platform
    • UiFlow2
    • Arduino IDE
    • ESP-IDF
    • PlatformIO

Applications

  • Smart home monitoring and control systems
  • Access control systems
  • Industrial control
  • Maker and DIY projects

Specifications

  • 2.4GHz Wi-Fi®
  • 8MB Flash
  • 100mA charging current
  • 135px x 240px display resolution
  • 53mm x 30mm x 32mm (LxWxH)
  • 0°C to +40°C operating temperature range

Kit Contents

  • One DinMeter v1.1
  • One 250mAh polymer lithium battery
  • One 2.54-2P terminal
  • One plastic back clip
  • One piece of adhesive tape
  • One pin sticker

Dimensions

Mechanical Drawing - M5Stack DinMeter v1.1 DIN Digital Meters

Pin Map

Infographic - M5Stack DinMeter v1.1 DIN Digital Meters

Schematic

Schematic - M5Stack DinMeter v1.1 DIN Digital Meters

DIN Size Standard

Chart - M5Stack DinMeter v1.1 DIN Digital Meters
Yayınlandı: 2026-02-27 | Güncellenmiş: 2026-03-04