M5Stack Heart Rate HAT
M5Stack Heart Rate HAT is a non-pluggable blood oxygen heart rate sensor with an integrated Maxim Integrated MAX30102 Pulse Oximeter and Heart-Rate Sensor. This sensor features an integrated protective glass for sturdy and durable performance, fast data output capability, high sampling rate, and high signal-to-noise ratio. The heart rate HAT uses I2C communication interface, internally integrates infrared light-emitting diodes, photodetectors, optical components, and low-noise electronic equipment. Typical applications include wearable devices, heart rate blood oxygen collectors, and smart medical.Features
- Maxim Integrated MAX30102 Pulse Oximeter and Heart-Rate Sensor
- LED reflective solutions
- Integrated protective glass, sturdy and durable performance
- Programmable sampling rate and LED current
- Fast data output capability
- High sampling rate
- Strong elasticity of motion artifacts
- High signal-to-noise ratio
Kit Contents
- 1x HEART RATE HAT
- 1x Double-sided tape
Specifications
- MAX30102 sensor model
- I2C communication protocol
- 3.3V operating voltage
- 25mm x 24mm x 14mm dimensions
Applications
- Wearable device
- Heart rate blood oxygen collector
- Smart medical
Yayınlandı: 2021-07-26
| Güncellenmiş: 2022-03-11