M5Stack INA226-1A/10A Current Voltage Power Monitor Units
M5stack INA226-1A/10A Current Voltage Power Monitor Units offer high-precision voltage, current, and power measurement supporting up to 30V and 1A or 10A. These measurement units enable simultaneous voltage and current measurement with integrated power calculation. The monitor units include an isolated power module and an I2C signal isolator, ensuring complete electrical isolation between the measurement end and the main control end. These fully isolated measurement units feature a self-resetting fuse that automatically blows when the current range is exceeded, thereby enhancing both equipment and personnel safety. The INA226-1A/10A units support a ±1A or ±10A bidirectional current range and a wide voltage input range from DC 0V to 30V. Typical applications include power management, battery monitoring, and industrial safety.Features
- Integrated 16-bit high-precision ADC
- Current, voltage, and power integrated measurement
- 0V to 30V DC wide voltage input range
- I2C communication interface
- Power and signal isolation
- Development Platform:
- Arduino
- UiFlow2
Applications
- Power monitoring
- Power consumption analysis
- Motor control current feedback
Specifications
- Power detection IC: INA226, high-precision, bidirectional current/power monitoring IC
- ±1A or ±10A (bidirectional current measurement) current detection range
- 5.01V at 16.55mA DC operating current
- 58mm x 24mm x 10.2mm product size
- 8.5g product weight
Unit INA226-1A Overview
Unit INA226-10A Overview
Datasheets
Unit INA226-1A Resources
Unit INA226-10A Resources
Videos
Yayınlandı: 2025-11-06
| Güncellenmiş: 2025-11-06