M5Stack K129 M5Capsule

M5Stack K129 M5Capsule is a versatile embedded development board powered by Stamps3 that combines sensors, power management, storage, and control functionalities. This board includes a high-performance BMI270 IMU that enables attitude control and precise motion tracking. The K129 M5Capsule also includes an RTC8563 real-time clock module to provide high-precision date and time information and support timed wake-up functionality. This board features the SPM1423 microphone sensor that supports sound recognition, recording, and wake-up functions.

The K129 M5Capsule comes with a built-in TF card slot, a built-in 250mAh battery, and a built-in buzzer. This board offers additional scalability with the Proto socket and allows the custom sensors and expansion board connection to meet various project requirements. The K129 M5Capsule is used in the Internet of Things (IoT), embedded system development, voice recognition, audio processing, motion tracking, smart device, and prototype development applications.

Features

  • Combines functions such as IMU, storage, MIC, clock, infrared, buzzer, and Proto expansion
  • Flexibility in expansion
  • Voice recognition and audio processing
  • Attitude control and motion tracking
  • Time and low power management
  • Data collection and storage

Specifications

  • 250mAh battery capacity
  • DC 4.2V/35μA standby current
  • DC 4.2V/144mA operating current
  • 40mm x 24mm x 16.2mm product size

Applications

  • Internet of Things (IoT)
  • Embedded system development
  • Attitude control and motion tracking
  • Data acquisition and storage
  • Voice recognition and audio processing
  • Time stamps and scheduled task
  • Smart devices and prototype development
M5Stack K129 M5Capsule
Yayınlandı: 2023-12-18 | Güncellenmiş: 2024-01-08